Filter Your Search
1 - 5 of 5 results
|
CPR1-100BK
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | Not Qualified | E-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | GPR-1A, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
CPR1-100
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 40 A | 1 | 1 kV | Not Qualified | E-XALF-W2 | e0 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | GPR-1A, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 | GPR-1A | |||
|
CPR1-100TR
Central Semiconductor Corp
|
Check for Price | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 1 | Not Qualified | E-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
CPR1-100PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 40 A | 1 | 1 kV | E-XALF-W2 | e3 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | E-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | 2018-01-30 | ||||||||
|
CPR1-100TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 40 A | 1 | 1 kV | E-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-30 |