Filter Your Search
1 - 5 of 5 results
|
CPR3-100
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 A | 1.1 V | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | E-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | HERMETIC SEALED, GPR-3A, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
CPR3-100TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 125 A | 1 | Not Qualified | E-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | E-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
CPR3-100BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 125 A | 1 | Not Qualified | E-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
CPR3-100LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | Not Qualified | E-LALF-W2 | e3 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | HERMETIC SEALED, GPR-3A, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
CPR3-100TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 125 A | 1 | Not Qualified | E-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 |