Filter Your Search
1 - 3 of 3 results
|
CR-03FL7--97R6-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 97.6 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CR-03FL7-97R6
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 97.6 Ω | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-03(F) | 50 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 450 µm | 1.6 mm | 800 µm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-03FL7--97R6
Viking Tech Corp
|
Check for Price | Yes | Active | 97.6 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |