Filter Your Search
1 - 2 of 2 results
|
CR-05FL7--121R
Viking Tech Corp
|
Check for Price | Yes | Active | 121 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VIKING TECH CORP | CHIP | compliant | ||||
|
CR-05FL7--121R-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 121 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 |