Filter Your Search
1 - 4 of 4 results
|
CR-05FL7--47R5
Viking Tech Corp
|
Check for Price | Yes | Active | 47.5 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
CR-05FL747R5
Viking Technology
|
Check for Price | Yes | Active | 47.5 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VIKING TECH CORP | , 0805 | unknown | EAR99 | 8533.21.00.30 | ||||
|
CR-05FL7-47R5
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 47.5 Ω | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-05(F) | CR-05(F) | 150 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 500 µm | 2 mm | 1.25 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-05FL7--47R5-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 47.5 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 |