Filter Your Search
1 - 10 of 535 results
|
CR40-6491-DL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.49 kΩ | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR40-61R9-FK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 61.9 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR40-6813-DK-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 681 kΩ | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR40-6814-FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.81 MΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | CHIP | |||
|
CR40-6R20-FK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.2 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR40-6653-FY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 665 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR40-6494-DY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.49 MΩ | 0.5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR40-6R8-GY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.8 Ω | 2 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR40-6043-FK-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 604 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | |||||
|
CR40-6800-FL-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 680 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 2.55 mm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 |