Filter Your Search
1 - 10 of 45 results
|
CR6-6S-3.96DS
Hirose Electric Co Ltd
|
$7.3163 | Yes | Yes | End Of Life | 6 | 1 | 3.96 mm | 1 | 6 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | DIALLYL PHTHALATE | TIN | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION AVAILABLE, TUNING FORK CONTACTS | 1800VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | HOLE .138-.163 | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | DUAL PRONG | BLUE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.354 inch | 0.472 inch | 1.772 inch | 0.15 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
CR6-6S-3.96E
Hirose Electric Co Ltd
|
$7.3400 | Yes | Yes | End Of Life | 6 | 1 | 3.96 mm | 6 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | DIALLYL PHTHALATE | TIN | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION AVAILABLE, TUNING FORK CONTACTS | 1800VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -30 °C | 85 °C | PREASSEM CONN | TIN | COPPER ALLOY | RECTANGULAR | DUAL PRONG | BLUE | 0.156 inch | NO | ONE | GENERAL PURPOSE | SOLDER | 0.354 inch | 0.472 inch | 1.772 inch | 0.142 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
75844-8ACR66
Amphenol FCi
|
Check for Price | No | Obsolete | 132 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL | 94V-0 | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.2 inch | 0.1 inch | 6.6 inch | 0.165 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
CR665
Bosch Sensortec
|
Check for Price | Contact Manufacturer | ROBERT BOSCH GMBH | unknown | 8542.39.00.01 | , | INTERFACE CIRCUIT | R-XSFM-T5 | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | 18 V | 6.5 V | NO | THROUGH-HOLE | SINGLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
77313-8ACR66
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | BOARD CONNECTOR | e0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
77313-GACR66
Amphenol FCi
|
Check for Price | No | Obsolete | GOLD FLASH OVER PALLADIUM NICKEL (30) | BOARD CONNECTOR | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CR6627
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.33.00.01 | , | R-CSFM-T12 | 1 | 12 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SFM | 12 | 120 MHz | VIDEO AMPLIFIER | 1.079 dB | 2 % | 3 | Not Qualified | 31 mA | 80 V | 80 V | BIPOLAR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CR6682-000
TE Connectivity
|
Check for Price | No | Yes | Active | 150 °C | 10612 | TE CONNECTIVITY LTD | compliant | WIRE AND CABLE | 3.05 mm | SOLDER | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
77313-GACR66LF
Amphenol FCi
|
Check for Price | Yes | Active | GOLD FLASH OVER PALLADIUM NICKEL (30) | BOARD CONNECTOR | e4 | GOLD FLASH OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
75844-6ACR66
Amphenol FCi
|
Check for Price | No | Obsolete | 132 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.1 inch | 6.6 inch | 0.165 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |