Filter Your Search
1 - 2 of 2 results
|
CR0201-20W-3091FT-13
VENKEL LTD
|
Check for Price | Yes | Active | 3.09 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 250 µm | 600 µm | 300 µm | VENKEL LTD | compliant | EAR99 | |||||||
|
CR0201-20W-3091FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 3.09 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 250 µm | 600 µm | 300 µm | VENKEL LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | Venkel |