Filter Your Search
1 - 10 of 1,058 results
|
DTO025CR0220JTE3
Vishay Intertechnologies
|
$4.5509 | Yes | Active | 22 mΩ | 1 % | 25 W | 3229 | SURFACE MOUNT | SMT | 900 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | YES | 500 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.8 mm | 8.2 mm | 7.3 mm | VISHAY INTERTECHNOLOGY INC | TO-252 | unknown | EAR99 | 8533.29.00.00 | Vishay | |||||
|
D2TO035CR0220FTE3
Vishay Intertechnologies
|
$10.1230 | Yes | Active | 22 mΩ | 1 % | 35 W | 6141 | SMT | 1100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 500 V | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tube | Matte Tin (Sn) | 4.5 mm | 8.8 mm | 10.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Vishay | ||||||||||
|
CR022260F
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 226 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MERITEK ELECTRONICS CORP | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR022702B
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 27 kΩ | 0.1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CR022R00F
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR022103C
MERITEK Electronics Corporation
|
Check for Price | Active | 210 kΩ | 0.25 % | 500 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5 mm | 2.5 mm | MERITEK ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||
|
CR02274J
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 270 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR0223R2D
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 23.2 Ω | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||
|
CR022611B
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 2.61 kΩ | 0.1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | |||||||||
|
CR022943B0
Strong Capacitor Co Ltd
|
Check for Price | Contact Manufacturer | 294 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR0402B | 50 V | 125 °C | -55 °C | 2 | 350 µm | 1 mm | 500 µm | STRONG CAPACITOR CO LTD | unknown | EAR99 |