Filter Your Search
1 - 10 of 68 results
|
M1505M3831KST
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.83 kΩ | 1 % | 350 mW | 1605 | SMT | 300 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | M1505(F TOL) | 100 V | 150 °C | -55 °C | Chip | 2 | TR | TIN SILVER COPPER OVER NICKEL | 381 µm | 3.937 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
CR46-3831FE
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | 3.83 kΩ | 1 % | 1 W | 1218 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | CR46(F TOL,100PPM) | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 4.6 mm | ASJ PTE LTD | unknown | EAR99 | ||
|
CR0603-16W-3831DB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 3.83 kΩ | 0.5 % | 63 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | CR0603-16W(D,F TOL) | 50 V | e3 | 175 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | VENKEL LTD | not_compliant | EAR99 | ||
|
RC3216G3831FS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 3.83 kΩ | 2 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | RC3216 (G TOL)GP | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | ||
|
RC2012G3831FS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 3.83 kΩ | 2 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | RC2012 (G TOL)GP | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | ||
|
CR32-3831DW
ASJ Holdings Limited
|
Check for Price | No | Obsolete | 3.83 kΩ | 0.5 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | CR32(D TOL,100PPM) | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | compliant | EAR99 | ||
|
M1005K3831FEW
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.83 kΩ | 1 % | 250 mW | 1105 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | M1005(F TOL) | 75 V | e4 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - electroplated | 838 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
CR21-3831DF
ASJ Holdings Limited
|
Check for Price | No | Obsolete | 3.83 kΩ | 0.5 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | CR21(D TOL,100PPM) | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | ASJ PTE LTD | compliant | EAR99 | ||
|
CR10-3831FC
ASJ Holdings Limited
|
Check for Price | Obsolete | 3.83 kΩ | 1 % | 62.5 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | CR10(F TOL,200PPM) | 50 V | 155 °C | -55 °C | Chip | 2 | Bulk Cassette | 350 µm | 1 mm | 500 µm | ASJ PTE LTD | compliant | EAR99 | |||||
|
CR16-3831FT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | 3.83 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | CR16(F TOL,100PPM) | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, 10 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 |