Filter Your Search
1 - 4 of 4 results
|
CR-05FL710K5
Viking Tech Corp
|
Check for Price | Yes | Yes | Active | 10.5 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VIKING TECH CORP | , 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
CR-05FL710K7
Viking Tech Corp
|
Check for Price | Yes | Yes | Active | 10.7 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VIKING TECH CORP | , 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
CR-05FL710K2
Viking Tech Corp
|
Check for Price | Yes | Yes | Active | 10.2 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VIKING TECH CORP | , 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
CR-05FL710K
Viking Tech Corp
|
Check for Price | Yes | Yes | Active | 10 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | VIKING TECH CORP | , 0805 | compliant | EAR99 | 8533.21.00.30 |