Filter Your Search
1 - 2 of 2 results
|
CR0603F7502T1LF
New Sincere Electronics Co Ltd
|
Check for Price | Obsolete | 75 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NEW SINCERE ELECTRONICS CO LTD | unknown | EAR99 | 8533.21.00.30 | |||||||
|
CR0603F7502T1LF
Chip Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 75 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP TECHNOLOGIES INC | unknown | CHIP, ROHS COMPLIANT |