Filter Your Search
1 - 1 of 1 results
|
CR11206T0050JBK
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 5 % | 15 W | 1206 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | MIL-PRF-55342 | 100 °C | YES | e4 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Silver (Ag) | ONE SURFACE | 635 µm | 3.048 mm | 1.524 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |