Filter Your Search
1 - 2 of 2 results
|
CR1210-2W-1051FT-13
VENKEL LTD
|
Check for Price | Yes | Active | 1.05 kΩ | 1 % | 2 W | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | |||||||
|
CR1210-2W-1051FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1.05 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 560 µm | 3.2 mm | 2.5 mm | VENKEL LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | Venkel |