Filter Your Search
1 - 8 of 8 results
|
CR16-1623-FY-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 162 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR161623F-13
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 162 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | |||||
|
CR16-1623-FK-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 162 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR161623F
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 162 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||||
|
CR16-1623-FY
ASJ Holdings Limited
|
Check for Price | Yes | Active | 162 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 13 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | CHIP | ||||||
|
CR161623FC
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 162 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 50 V | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | CHIP | ||||||||
|
CR16-1623-FL-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 162 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR161623FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 162 kΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | 8533.21.00.30 | SMT, 0603 |