Filter Your Search
1 - 1 of 1 results
|
CR2512F11R00G
LIZ Electronics (Kunshan) Co., Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | -200,400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.25 mm | 3.1 mm | LIZ ELECTRONICS (KUNSHAN) CO LTD | CHIP | unknown |