Filter Your Search
1 - 1 of 1 results
|
CR32-221JT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | 220 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | ASJ PTE LTD | compliant | EAR99 |