Filter Your Search
1 - 1 of 1 results
|
CR32-R430-FL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 430 mΩ | 1 % | 333.3 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | ASJ PTE LTD | CHIP | compliant |