Filter Your Search
1 - 10 of 204 results
|
CRA06S04393R1FTA
Vishay Dale
|
Check for Price | Yes | Transferred | 1 % | 63 mW | 0606 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 93.1 Ω | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
CRA06S04322R0JTA
Vishay Dale
|
Check for Price | Yes | Transferred | 5 % | 63 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 22 Ω | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
CRA06S043220KGTA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | End Of Life | 220 kΩ | 2 % | 63 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 220 kΩ | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CRA06S0434K99FTA
Vishay Dale
|
Check for Price | Yes | Transferred | 1 % | 63 mW | 0606 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4.99 kΩ | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
CRA06S04395K3FTC
Vishay Dale
|
Check for Price | Yes | Transferred | 1 % | 63 mW | 0606 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 95.3 kΩ | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
CRA06S04354R9FTC
Vishay Dale
|
Check for Price | Yes | Transferred | 1 % | 63 mW | 0606 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 54.9 Ω | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
CRA06S043196KFTC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 196 kΩ | 1 % | 63 mW | 0606 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 196 kΩ | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0606 | compliant | EAR99 | 8533.21.00.20 | ||
|
CRA06S04313K0GTA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | End Of Life | 13 kΩ | 2 % | 63 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 13 kΩ | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CRA06S04359K0FTC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 59 kΩ | 1 % | 63 mW | 0606 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 59 kΩ | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 1.5 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0606 | compliant | EAR99 | 8533.21.00.20 | ||
|
CRA06S043470KFTA
Vishay Dale
|
Check for Price | Yes | Transferred | 1 % | 63 mW | 0606 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 470 kΩ | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DALE | , 0606 | compliant | EAR99 | 8533.21.00.20 |