Filter Your Search
1 - 10 of 260 results
|
CRA3A4E241JB
Kyocera AVX Components
|
Check for Price | Obsolete | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 240 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | AVX CORP | CHIP | unknown | EAR99 | 8533.21.00.20 | ||||||||||||||
|
CRA3A4E683JT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 68 kΩ | 5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | CRA | 62.5 mW | 68 kΩ | ISOLATED | 4 | 70 °C | CRA3A4E | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | AVX CORP | CHIP | unknown | EAR99 | ||||
|
CRA3A4E473JB
Kyocera AVX Components
|
Check for Price | Obsolete | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 47 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | AVX CORP | , 0612 | unknown | EAR99 | 8533.21.00.20 | ||||||||||||||
|
CRA3A4E563JB
Kyocera AVX Components
|
Check for Price | Obsolete | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 56 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | AVX CORP | , 0612 | unknown | EAR99 | 8533.21.00.20 | ||||||||||||||
|
CRA3A4E225JB
Kyocera AVX Components
|
Check for Price | Obsolete | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2.2 MΩ | ISOLATED | 4 | 70 °C | YES | 50 V | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | AVX CORP | CHIP | unknown | EAR99 | 8533.21.00.20 | ||||||||||||||
|
CRA3A4E223JT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 22 kΩ | 5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | CRA | 62.5 mW | 22 kΩ | ISOLATED | 4 | 70 °C | CRA3A4E | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | AVX CORP | CHIP | unknown | EAR99 | ||||
|
CRA3A4E101JT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 Ω | 5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | 62.5 mW | 100 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | unknown | EAR99 | ||||||
|
CRA3A4E820JT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 82 Ω | 5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | CRA | 62.5 mW | 82 Ω | ISOLATED | 4 | 70 °C | CRA3A4E | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | AVX CORP | CHIP | unknown | EAR99 | ||||
|
CRA3A4E164JT
Kyocera AVX Components
|
Check for Price | Obsolete | 160 kΩ | 5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | CRA | 62.5 mW | 160 kΩ | ISOLATED | 4 | 70 °C | CRA3A4E | YES | 50 V | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | AVX CORP | CHIP | unknown | EAR99 | |||||||
|
CRA3A4E394JT
Kyocera AVX Components
|
Check for Price | Obsolete | 390 kΩ | 5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | CRA | 62.5 mW | 390 kΩ | ISOLATED | 4 | 70 °C | CRA3A4E | YES | 50 V | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | AVX CORP | CHIP | unknown | EAR99 |