Filter Your Search
1 - 10 of 39,320 results
|
CRB201020K5%100PPM/KKB
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 20 kΩ | 5 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRA/B2010(5%) | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Blister | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 5.2 mm | 2.65 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||
|
CRB201025K55%100PPM/KKB
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 25.5 kΩ | 5 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRA/B2010(5%) | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Blister | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 5.2 mm | 2.65 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||
|
CRB20101K510%100PPM/KKB
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1.5 kΩ | 10 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRA/B2010(10%) | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Blister | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 5.2 mm | 2.65 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||
|
CRB201021R10%100PPM/KKB
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 21 Ω | 10 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRA/B2010(10%) | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Blister | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 5.2 mm | 2.65 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||
|
CRB2010392K10%100PPM/KKB
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 392 kΩ | 10 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRA/B2010(10%) | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Blister | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 5.2 mm | 2.65 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||
|
CRB20101M7420%100PPM/KKB
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1.74 MΩ | 20 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRA/B2010(20/30%) | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Blister | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 5.2 mm | 2.65 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||
|
CRB20103R0920%100PPM/KKB
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 3.09 Ω | 20 % | 500 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRA/B2010(20/30%) | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Blister | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 5.2 mm | 2.65 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||
|
CRB25126M1920%100PPM/KKB
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 6.19 MΩ | 20 % | 1 W | 2613 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRA/B2512(20/30%) | 250 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Blister | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 6.5 mm | 3.3 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||
|
CRB25122M3710%100PPM/KKB
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 2.37 MΩ | 10 % | 1 W | 2613 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRA/B2512(10%) | 250 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Blister | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 6.5 mm | 3.3 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||
|
CRB2512100R5%100PPM/KKB
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 100 Ω | 5 % | 1 W | 2613 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRA/B2512(5%) | 250 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Blister | Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 6.5 mm | 3.3 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 |