Parametric results for: crcw0603-100rfkeahp under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: crcw0603100rfkeahp
Select parts from the table below to compare.
Compare
Compare
CRCW0603100RFKEAHP
Vishay Intertechnologies
$0.0438 Yes Yes Active 100 Ω 1 % 330 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay