Filter Your Search
1 - 1 of 1 results
|
CRCW060310K0FNEA
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |