Filter Your Search
1 - 4 of 4 results
|
CRCW060333K0FKTABC
Vishay Intertechnologies
|
$0.0092 | Yes | Active | 33 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||
|
CRCW060333K0FKTA
Vishay Intertechnologies
|
$0.0621 | No | No | Active | 33 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP, HALOGEN FREE | EAR99 | 8533.21.00.30 | Vishay | |||
|
CRCW060333K0FKTA
Vishay Draloric
|
Check for Price | No | Transferred | 33 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 75 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY DRALORIC | compliant | CHIP, LEAD/HALOGEN FREE | EAR99 | 8533.21.00.30 | Vishay | |||||||||
|
CRCW060333K0FKTA
Vishay Dale
|
Check for Price | Active | unknown | Vishay |