Filter Your Search
1 - 4 of 4 results
|
CRCW06033R90JNEA
Vishay Intertechnologies
|
$0.0120 | Yes | Yes | Active | 3.9 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CRCW06033R90JNEAHP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 3.9 Ω | 5 % | 330 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
CRCW06033R90JNEA
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||
|
CRCW06033R90JNEAHP
Vishay Dale
|
Check for Price | Active | unknown |