Filter Your Search
1 - 3 of 3 results
|
CRCW06039K09FKTA
Vishay Dale
|
Check for Price | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||||
|
CRCW06039K09FKTA
Vishay Draloric
|
Check for Price | No | Transferred | 9.09 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRCW | 70 °C | YES | 75 V | e0 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | compliant | Vishay | VISHAY DRALORIC | CHIP, LEAD/HALOGEN FREE | EAR99 | 8533.21.00.30 | |||||||||
|
CRCW06039K09FKTA
Vishay Intertechnologies
|
Check for Price | No | No | Active | 9.09 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | not_compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |