Filter Your Search
1 - 2 of 2 results
|
CRCW080526R1FKEA
Vishay Dale
|
Check for Price | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
CRCW080526R1FKEA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 26.1 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | EAR99 | 8533.21.00.30 |