Parametric results for: crcw0805392rfkea under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: crcw0805392rfkea
Select parts from the table below to compare.
Compare
Compare
CRCW0805392RFKEA
Vishay Intertechnologies
$0.0072 Yes Yes Active 392 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0805392RFKEAHP
Vishay Dale
Check for Price Active unknown Vishay
CRCW0805392RFKEAHP
Vishay Intertechnologies
Check for Price Yes Yes Active 392 Ω 1 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE(V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 compliant EAR99 8533.21.00.30 Vishay
CRCW0805392RFKEA
Vishay Dale
Check for Price Yes Active unknown Vishay
CRCW0805392RFKEAC
Vishay Intertechnologies
Check for Price Yes Active 392 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 150 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
CRCW0805392RFKEAC
Vishay Dale
Check for Price Active unknown Vishay