Filter Your Search
1 - 3 of 3 results
|
CRCW120622M0JPTA
Vishay Intertechnologies
|
Check for Price | No | No | Active | 22 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CRCW120622M0JPTAHR
Vishay Intertechnologies
|
Check for Price | No | No | Active | 22 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
CRCW120622M0JPTAHR
Vishay Dale
|
Check for Price | No | No | Active | unknown | Vishay |