Filter Your Search
1 - 6 of 6 results
|
CRCW120639R0JNEA
Vishay Dale
|
$0.0254 | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
|
CRCW120639R0JNEAHP
Vishay Dale
|
$0.1190 | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||
|
CRCW120639R0JNEAHP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 39 Ω | 5 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.1 mm | 1.6 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | ||
|
CRCW120639R0JNEAIF
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
CRCW120639R0JNEA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 39 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 | |||
|
CRCW120639R0JNEAIF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 39 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | compliant | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | EAR99 | 8533.21.00.30 |