Parametric results for: crcw1206510jrt1 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: crcw1206510jrt1
Select parts from the table below to compare.
Compare
Compare
CRCW1206510JRT1
Vishay Dale
Check for Price No Transferred 51 Ω 5 % 125 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM CRCW 70 °C YES 200 V e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY DALE CHIP compliant EAR99 8533.21.00.30
CRCW1206510JRT1
Vishay Intertechnologies
Check for Price No No Obsolete 51 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant EAR99 8533.21.00.30