Parametric results for: crcw120688r7fkea. under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: crcw120688r7fkea
Select parts from the table below to compare.
Compare
Compare
CRCW120688R7FKEA
Vishay Intertechnologies
Check for Price Yes Yes Active 88.7 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW120688R7FKEA
Vishay Dale
Check for Price Active unknown Vishay
CRCW120688R7FKEAC
Vishay Intertechnologies
Check for Price Yes Active 88.7 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE (V) : 200 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30