Filter Your Search
1 - 3 of 3 results
|
CRCW121849R9FKEK
Vishay Intertechnologies
|
$0.1733 | Yes | Yes | Active | 49.9 Ω | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1218 | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
CRCW121849R9FKEKHP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 49.9 Ω | 1 % | 1.5 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE(V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
CRCW121849R9FKEK
Vishay Dale
|
Check for Price | Active | unknown | Vishay |