Filter Your Search
1 - 1 of 1 results
|
CRE2512-FZ-R008E-2
Bourns Inc
|
$0.4147 | Yes | Yes | Active | 8 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | BOURNS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | Bourns |