Filter Your Search
1 - 1 of 1 results
|
CRG0402J75R
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 75 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WRAPAROUND | 350 µm | 1 mm | 500 µm | TE CONNECTIVITY LTD | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 |