Filter Your Search
1 - 1 of 1 results
|
CRG1206F130R
TE Connectivity
|
$0.2092 | Yes | Yes | Active | 130 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |