Filter Your Search
1 - 1 of 1 results
|
CRHP1210AF10M0FKEF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 MΩ | 1 % | 700 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.87 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 3.175 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |