Filter Your Search
1 - 5 of 5 results
|
CRO2065B
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 24 MHz/V | 2.065 GHz | 2.005 GHz | -113 dBc/Hz | 4 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||||
|
CRO2065B-LF
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 20 MHz/V | 2.065 GHz | 2.005 GHz | -113 dBc/Hz | 3 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||||
|
CRO2065C
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 24 MHz/V | 2.13 GHz | 2.06 GHz | -110 dBc/Hz | 3 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant | |||||
|
DCRO206209-8
Synergy Microwave Corp
|
Check for Price | Contact Manufacturer | 10 kHz | 8 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 500 mV | 30 MHz/V | 2.095 GHz | 2.065 GHz | 1 dBm | -115 dBc/Hz | 28 mA | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4.57mm | SYNERGY MICROWAVE CORP | compliant | ROHS COMPLIANT PACKAGE-16 | |||
|
CRO2065C-LF
Z-Communications Inc
|
Check for Price | Contact Manufacturer | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 24 MHz/V | 2.13 GHz | 2.06 GHz | -110 dBc/Hz | 3 dB | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 5.59mm | Z-COMMUNICATIONS INC | compliant |