Filter Your Search
1 - 1 of 1 results
|
CRT0805-DY-1002ELF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns |