Filter Your Search
1 - 10 of 7,757 results
|
CS0603KRX7R9BB153
YAGEO Corporation
|
$0.0203 | Yes | Active | 0603 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | YAGEO | 15 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | 1.6 mm | Yes | 10 % | 10 % | 50 V | X7R | 800 µm | |||
|
CS0603KRX7R9BB222
YAGEO Corporation
|
$0.0217 | Yes | Yes | Active | 0603 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | YAGEO | 2.2 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | 1.6 mm | Yes | 10 % | 10 % | 50 V | X7R | 800 µm | ||
|
CS0603KRX7R9BB332
YAGEO Corporation
|
$0.0217 | Yes | Yes | Active | 0603 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | YAGEO | 3.3 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | 1.6 mm | Yes | 10 % | 10 % | 50 V | X7R | 800 µm | ||
|
CS0603KRX7R9BB102
YAGEO Corporation
|
$0.0224 | Yes | Yes | Active | 0603 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | YAGEO | 1 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | 1.6 mm | Yes | 10 % | 10 % | 50 V | X7R | 800 µm | ||
|
CS0603KRX7R9BB101
YAGEO Corporation
|
$0.0224 | Yes | Yes | Active | 0603 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | YAGEO | 100 pF | CERAMIC CAPACITOR | CERAMIC | 800 µm | 1.6 mm | Yes | 10 % | 10 % | 50 V | X7R | 800 µm | ||
|
CS0603KRX7R9BB471
YAGEO Corporation
|
$0.0224 | Yes | Yes | Active | 0603 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | YAGEO | 470 pF | CERAMIC CAPACITOR | CERAMIC | 800 µm | 1.6 mm | Yes | 10 % | 10 % | 50 V | X7R | 800 µm | ||
|
CS0603KRX7R9BB103
YAGEO Corporation
|
$0.0240 | Yes | Yes | Active | 0603 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | YAGEO | 10 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | 1.6 mm | Yes | 10 % | 10 % | 50 V | X7R | 800 µm | ||
|
CS0603CRNPO9BN5R0
YAGEO Corporation
|
$0.0247 | Yes | Active | 0603 | SURFACE MOUNT | SMT | 30ppm/Cel ppm/°C | YES | e3 | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | 5 pF | CERAMIC CAPACITOR | CERAMIC | 800 µm | 1.6 mm | Yes | 5 % | 5 % | 50 V | C0G | 800 µm | |||||
|
CS0603KRX7R9BB104
YAGEO Corporation
|
$0.0314 | Yes | Yes | Active | 0603 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | YAGEO | 100 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | 1.6 mm | Yes | 10 % | 10 % | 50 V | X7R | 800 µm | ||
|
CS0603KRX7R7BB104
YAGEO Corporation
|
$0.0314 | Yes | Yes | Active | 0603 | SURFACE MOUNT | SMT | 15% ppm/°C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | YAGEO | 100 nF | CERAMIC CAPACITOR | CERAMIC | 800 µm | 1.6 mm | Yes | 10 % | 10 % | 16 V | X7R | 800 µm |