Filter Your Search
1 - 1 of 1 results
|
CS16LV40963GCR70
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 1.5 V | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 3 | 70 °C | 250 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | CHIPLUS SEMICONDUCTOR CORP | TSOP2, TSOP44,.46,32 | compliant | 3A991.B.2.A | 8542.32.00.41 |