Filter Your Search
1 - 1 of 1 results
|
CS18LV00645PCR70
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 3 | 70 °C | 250 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.191 mm | 37.084 mm | 15.24 mm | CHIPLUS SEMICONDUCTOR CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.41 |