Filter Your Search
1 - 9 of 9 results
|
CS19-12HO1S-TUB
IXYS Corporation
|
$1.5665 | Transferred | SCR | IXYS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
CS19-12HO1
IXYS Corporation
|
$1.8948 | Yes | Yes | Transferred | 19 kA | 5 mA | 50 mA | 28 mA | 1.2 kV | 29 A | SCR | SINGLE | 500 V/us | 1.5 V | 180 A | 1.2 kV | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | 8541.30.00.80 | ||||||||||
|
CS19-12HO1S-TUB
Littelfuse Inc
|
$2.3950 | Active | 1.31 V | 20 kA | 50 µA | 50 mA | 28 mA | 1.2 kV | 31 A | SCR | SINGLE | 150 µs | 500 V/us | 1.5 V | 195 A | 1.2 kV | TO-263AB | R-PSSO-G2 | IEC-60747 | 100 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | LITTELFUSE INC | compliant | EAR99 | , | 8541.30.00.80 | LITTELFUSE | |||||||||||||
|
CS19-12HO1S-TRL
Littelfuse Inc
|
$2.9235 | Active | 1.31 V | 20 kA | 50 µA | 50 mA | 28 mA | 1.2 kV | 31 A | SCR | SINGLE | 150 µs | 500 V/us | 1.5 V | 195 A | 1.2 kV | TO-263AB | R-PSSO-G2 | IEC-60747 | 100 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | , | 8541.30.00.80 | LITTELFUSE | |||||||||||||
|
CS19-12HO1
Littelfuse Inc
|
Check for Price | Yes | Active | 19 kA | 5 mA | 50 mA | 28 mA | 1.2 kV | 29 A | SCR | SINGLE | 500 V/us | 1.5 V | 180 A | 1.2 kV | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 8541.30.00.80 | LITTELFUSE | ||||||||||||
|
CS19-12HO1C
IXYS Corporation
|
Check for Price | Yes | Obsolete | 13 kA | 1 mA | 50 mA | 25 mA | 1.2 kV | 35 A | SCR | SINGLE | 500 V/us | 2.5 V | 105 A | 1.2 kV | R-PSIP-T3 | e1 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | ISOPLUS | IN-LINE, R-PSIP-T3 | 3 | 8541.30.00.80 | ISOPLUS | |||||||||||
|
CS19-12HO1S-TRL
IXYS Corporation
|
Check for Price | Transferred | SCR | IXYS CORP | unknown | EAR99 | , | 2019-04-04 | |||||||||||||||||||||||||||||||||||||||||
|
CS19-12HO1S
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 19 kA | 5 mA | 50 mA | 28 mA | 1.2 kV | 29 A | SCR | SINGLE | 500 V/us | 1.5 V | 180 A | 1.2 kV | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | IXYS CORP | not_compliant | EAR99 | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263AA, 3 PIN | 4 | 8541.30.00.80 | ||||||||||
|
CS19-12HO1S
Littelfuse Inc
|
Check for Price | Yes | Active | 19 kA | 5 mA | 50 mA | 28 mA | 1.2 kV | 29 A | SCR | SINGLE | 500 V/us | 1.5 V | 180 A | 1.2 kV | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | SINGLE | LITTELFUSE INC | not_compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | 8541.30.00.80 | LITTELFUSE |