Filter Your Search
1 - 10 of 80 results
|
CPS110-CS220-12D-WN
Central Semiconductor Corp
|
Check for Price | Active | 3 mA | 20 mA | 15 mA | 400 V | SCR | 200 V/us | 1.5 V | 80 A | 125 °C | -40 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CS220-12IO2
IXYS Corporation
|
Check for Price | Obsolete | 220 kA | 40 mA | 100 mA | 150 mA | 1.2 kV | 450 A | SCR | SINGLE | 150 µs | 1000 V/us | 2 V | 7 kA | 1.2 kV | O-MUPM-H2 | Not Qualified | 125 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | IXYS CORP | unknown | EAR99 | POST/STUD MOUNT, O-MUPM-H2 | 8541.30.00.80 | |||||||||||
|
CS220-10B
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 10 kA | 30 mA | 15 mA | 200 V | 10 A | SCR | SINGLE | 1.5 V | 100 A | 200 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.30.00.80 | ||||||||||
|
CS220-16DPBFREE
Central Semiconductor Corp
|
Check for Price | Obsolete | 1.6 V | 20 mA | 15 mA | 400 V | 16 A | SCR | SINGLE | 500 V/us | 1.5 V | 160 A | 2 mA | 400 V | TO-220AB | R-PSFM-T3 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 8541.30.00.80 | 2018-11-02 | ||||||||||
|
CS220-16DTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Obsolete | 1.6 V | 20 mA | 15 mA | 400 V | 16 A | SCR | SINGLE | 500 V/us | 1.5 V | 160 A | 2 mA | 400 V | TO-220AB | R-PSFM-T3 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 8541.30.00.80 | 2018-11-02 | ||||||||||
|
CS220-12DTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1.6 V | 20 mA | 15 mA | 400 V | 12 A | SCR | SINGLE | 200 V/us | 1.5 V | 80 A | 3 mA | 400 V | TO-220AB | R-PSFM-T3 | e0 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | , | 8541.30.00.80 | ||||||||
|
CPS130-CS220-16N-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CS220-16IO2
IXYS Corporation
|
Check for Price | Obsolete | 220 kA | 40 mA | 100 mA | 150 mA | 1.6 kV | 450 A | SCR | SINGLE | 150 µs | 1000 V/us | 2 V | 7 kA | 1.6 kV | O-MUPM-H2 | Not Qualified | 125 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | IXYS CORP | unknown | EAR99 | POST/STUD MOUNT, O-MUPM-H2 | 8541.30.00.80 | |||||||||||
|
CPS130-CS220-16N-CM
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
CS220-12PPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1.6 V | 20 mA | 15 mA | 1 kV | 12 A | SCR | SINGLE | 200 V/us | 1.5 V | 80 A | 3 mA | 1 kV | TO-220AB | R-PSFM-T3 | e3 | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 8541.30.00.80 |