Filter Your Search
1 - 9 of 9 results
|
CS4339-KS
Cirrus Logic
|
Check for Price | No | No | Obsolete | 5 V | 3.75 V | 3.25 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | |||||
|
CS4339-DSZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | 2 | 19 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | CIRRUS LOGIC INC | SOP, SOP8,.25 | compliant | 8542.39.00.01 | |||||||||||||
|
CS4339-DSZ
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 3.75 V | 3.25 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 19 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | |||||
|
CS4339KS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | 8542.39.00.01 | |||||||||||||
|
CS4339-KSZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | 5 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | 2 | 19 mA | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | 3 | 70 °C | -10 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | CIRRUS LOGIC INC | SOP, SOP8,.25 | compliant | 8542.39.00.01 | |||||||||||||
|
CS4339-KSZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.75 V | 3.25 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 19 mA | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 2 | 70 °C | -10 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | ||
|
CS4339-DS
Cirrus Logic
|
Check for Price | No | No | Obsolete | 5 V | 3.75 V | 3.25 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 19 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | |||||
|
CS4339-BS
Cirrus Logic
|
Check for Price | No | Obsolete | 5 V | 3.75 V | 3.25 V | 18 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | ||||||
|
CS4339BS
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | PLASTIC, SOIC-8 | unknown | 8542.39.00.01 |