Filter Your Search
1 - 3 of 3 results
|
CS4382A-CQZR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 7.14 V | 6.27 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | COMMERCIAL | S-PQFP-G48 | COMMERCIAL | e3 | NOT SPECIFIED | 70 °C | -10 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 48 | unknown | ||||||
|
CS4382A-CQZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.14 V | 6.27 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 91 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 250 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.39.00.01 | Cirrus Logic | |||
|
CS4382A-CQZR
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.14 V | 6.27 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT | SERIAL | 1 | 91 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 250 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP48,.35SQ,20 | 48 | compliant | 8542.39.00.01 | Cirrus Logic |