Filter Your Search
1 - 4 of 4 results
|
CS5016-SD16
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 6.3 V | 1 | 0.0076 % | 16 | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -6.3 V | -5 V | 1 | BINARY | TRACK | 19 mA | CMOS | MILITARY | PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | ||||||||||||
|
CS5016-SD16B
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0076 % | 16 | NO | A/D CONVERTER | -5 V | 1 | BINARY, OFFSET BINARY | CMOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
![]() |
CS5016-SD16
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.0076 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.84 mm | 52.32 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 40 | ||||||
![]() |
CS5016-SD16B
Cirrus Logic
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0076 % | 16 | 50 kHz | 16.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | BINARY, OFFSET BINARY | TRACK | CMOS | MILITARY | SERIAL, PARALLEL, WORD | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.84 mm | 52.32 mm | CIRRUS LOGIC INC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 40 |