Filter Your Search
1 - 4 of 4 results
|
CS5030
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 1 | 0.012 % | 12 | 500 kHz | ADC SUBSYSTEM | 1 | OFFSET BINARY | TRACK | CMOS | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | Not Qualified | CRYSTAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CS5030-BS
Crystal Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 12 | YES | A/D CONVERTER | -5 V | 1 | 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||
|
CS5030-TD
Crystal Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 12 | NO | A/D CONVERTER | -5 V | 1 | 2'S COMPLEMENT BINARY | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||
|
CS5030-BP
Crystal Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 12 | NO | A/D CONVERTER | -5 V | 1 | 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CRYSTAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |