Filter Your Search
1 - 2 of 2 results
|
CS5341-DZZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.94 V | 2 | 24 | 192 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Cirrus Logic | ||
|
CS5341-DZZR
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.94 V | 2 | 24 | 192 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 5 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Cirrus Logic |