Filter Your Search
1 - 2 of 2 results
|
CS5351-KZZ
Cirrus Logic
|
$7.2210 | Yes | Yes | Obsolete | 5 V | 2.85 V | 2 | 24 | 192 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | COMMERCIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 7.8 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 | Cirrus Logic | ||||||
|
CS5351-KZ
Cirrus Logic
|
Check for Price | No | No | Obsolete | 5 V | 1.05 V | 2 | 24 | 192 MHz | YES | ADC, DELTA-SIGMA | 950 mV | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -10 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 7.8 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 | 3A991.C.4 |